| Quantité | Prix |
|---|---|
| 1+ | 204,150 $ |
Informations produit
Aperçu du produit
AD8368-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8368. The AD8368 is a variable gain amplifier (VGA) with analog linear-in-dB gain control that can be used from low frequencies to 800MHz. Signal input and output SMA connections with a single ended setup is featured. AGC mode is easily setup with pulling the MODE pin low (SW1) and shorting the DETO pin to the GAIN pin (JP4). Setting the output set point is achieved by placing resistors R31 and R32 with the proper values. Access to the +5V/60mA supply is achieved with clip leads to the VPOS and GND testpoints, it has a range from +4.5 to +5.5V.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Amplifier
Evaluation Board AD8368ACPZ
No SVHC (25-Jun-2025)
AD8368ACPZ
Variable Gain Amplifier
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit