| Quantité | Prix |
|---|---|
| 1+ | 77,760 $ |
Informations produit
Aperçu du produit
EVAL-ADA4620-2ARZ is an evaluation board designed for ADA4620-2, a 36V, precision, low noise, low offset drift, JFET op amp, available in an 8-lead SOIC package. The ADA4620-2 is preconfigured on this board as a unity-gain follower buffer. This four-layer evaluation board includes edge-mounted subminiature version A (SMA) connectors on both the inputs and outputs, facilitating efficient connections to test and measurement equipment or external circuits. The evaluation board's ground plane, component placement and power supply decoupling are optimized for maximum circuit flexibility and performance. Additionally, evaluation board features a variety of unpopulated resistor and capacitor pads, offering multiple choices and extensive flexibility for various application circuits and configurations, such as active loop filter, transimpedance amplifier and charge amplifier. A combination of test points and edge-mounted SMA connectors are utilized for inputs, output, and signal measurements.
- Full-featured evaluation board for the ADA4620-2
- Enables quick prototyping
- Provisions for user-defined circuit configuration
- Offers provisions for constructing various types of filters
- Footprint provision for a photodiode for rapid evaluation
- Edge-mounted connectors and test point provisions
Spécifications techniques
Analog Devices
Amplifier
Evaluation Board ADA4620-2ARZ
No SVHC (25-Jun-2025)
ADA4620-2ARZ
JFET Operational Amplifier
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit