2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Imprimer la page

                                                                                                  EVAL-ADMX100X-FMCZ

                                                                                                  EVAL KIT, DATA ACQUISITION/SGNL GEN MOD

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES EVAL-ADMX100X-FMCZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-ADMX100X-FMCZ
                                                                                                  Code Commande08AM1962
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  7 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+479,420 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  479,42 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantEVAL-ADMX100X-FMCZ
                                                                                                  Code Commande08AM1962
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADMX1001, ADMX1002
                                                                                                  Kit Application TypeSignal Conditioning
                                                                                                  Application Sub TypeData Acquisition and Signal Generation Module
                                                                                                  Kit ContentsEvaluation Board ADMX1001/ADMX1002, 12V Wall Adapter Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVAL-ADMX100X-FMCZ is an evaluation board for ADMX1002 ultra-low distortion sinewave and high-resolution arbitrary waveform generator. This high-performance module demonstrates a proprietary digital pre-distortion algorithm that reduces signal distortion below levels that can be achieved with high-performance digital-to-analogue converters (DAC) and amplifiers alone. Its differential output can be set to common-mode levels often required to test high-performance analogue-to-digital converters (ADC), audio codecs, and other audio ICs and systems. With an easy-to-use SPI interface and small-form factor, the ADMX1002 can be easily embedded into test systems, or simply used on the bench for measurement and characterization.

                                                                                                  • 50Hz to 40KHz frequency range
                                                                                                  • Proprietary digital pre-distortion (DPD) algorithm
                                                                                                  • –130dBc THD at 1KHz (typical)
                                                                                                  • Arbitrary waveform generation (AWG) with on-board pattern memory
                                                                                                  • Differential (balanced) output up to 3.6VRMS
                                                                                                  • Fast pattern switching between multiple stored waveforms
                                                                                                  • Small form-factor (60mm x 40mm)
                                                                                                  • Low power, 1W typ. (quiescent)
                                                                                                  • SPI interface for integration into test and measurement systems

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Signal Conditioning

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADMX1001/ADMX1002, 12V Wall Adapter Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADMX1001, ADMX1002

                                                                                                  Application Sub Type

                                                                                                  Data Acquisition and Signal Generation Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (21-Jan-2025)