| Quantité | Prix |
|---|---|
| 1+ | 412,330 $ |
Informations produit
Aperçu du produit
ADRF6520-EVALZ is an ADRF6520 dual-channel, programmable low-pass filters and VGAs for 2GHz channel spacing for Microwave Radios evaluation board. The ADRF6520 features a filter bypass mode that extends the bandwidth greater than 1GHz. The ADRF6520-EVALZ evaluation board allows the user to test all the functions and features offered by the ADRF6520 including low-pass filtering, analog gain control and the on-chip RMS detectors. Signal path traces are matched and are intuitively laid out on the left and right side of the evaluation board, providing easy interfacing with other evaluation boards. The ADRF6520-EVALZ uses an SDP-S controller board to program its signal peripheral interface (SPI) port using the ADRF6520 Evaluation Software.
- Standard single-ended interfacing
- Differential interfacing available
- Supply voltage easily applied to test loops
- Analog gain control applied to test loops
- Vrms output via SMA or 2-pin header
- SPI signals available via the P3 header
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Amplifier
Evaluation Board ADRF6520-ACPZ
No SVHC (04-Feb-2026)
ADRF6520-ACPZ
Programmable Filter & Gain Amplifier
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit