| Quantité | Prix |
|---|---|
| 1+ | 59,160 $ |
Aperçu du produit
The MCP661DM-LD is a MCP661 line driver demo board shows the MCP661 used in a very basic application for high speed op amps, a 50ohm line (coax) driver. The board provides a 30MHz solution, high speed PCB layout techniques and a means to test AC response, step response and distortion. Both the input and the output are connected to lab equipment with 50Ω BNC cables. There are 50Ω terminating resistors and transmission lines on the board. The op amp is set to a gain of 2V/V to overcome the loss at its output caused by the 50Ω resistor at that point. Connecting lab supplies to the board is simple there are three surface mount test points provided for this purpose.
- 50Ω BNC connectors, transmission lines and terminating resistors
- Test points for power supply
- Coax buffer configuration
- A 30MHz solution
- High speed PCB layout techniques
- A means to test AC response, step response and distortion
Applications
Power Management, Portable Devices, Consumer Electronics
Contenu
Assembled printed circuit board, Important Information "Read First".
Spécifications techniques
Microchip
Amplifier
Evaluation Board Only
No SVHC (25-Jun-2025)
MCP661
Operational Amplifier
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit