2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                6.30.00 EMPOWER EVALUATION BOA

                                                                                                Evaluation Board, emPower Embedded RTOS, Hardware Platform For Software Evaluation

                                                                                                SEGGER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEGGER 6.30.00 EMPOWER EVALUATION BOA
                                                                                                SEGGER 6.30.00 EMPOWER EVALUATION BOA
                                                                                                SEGGER 6.30.00 EMPOWER EVALUATION BOA
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant6.30.00 EMPOWER EVALUATION BOA
                                                                                                Code Commande78AC8452
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+337,830 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                337,83 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SEGGER
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant6.30.00 EMPOWER EVALUATION BOA
                                                                                                Code Commande78AC8452
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberMK66FN2M0VMD18
                                                                                                Kit Application TypeProgramming / Debugging
                                                                                                Application Sub TypeRTOS For Embedded Systems
                                                                                                Kit ContentsEval Board MK66FN2M0VMD18
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                emPower evaluation board includes an evaluation set of SEGGER's middleware products, accelerating the start of any embedded project. SEGGER's embOS real time operating system is at the heart of the evaluation software package. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB host and device and TCP/IP stack emNet (including web server demo) enable full use of the available emPower peripherals. emPower also features a J-Link OB, an on-board version of SEGGER's industry leading debug probe J-Link, which includes drag and drop programming. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analogue input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approximately 85mA.

                                                                                                • Kinetis MK66FN2M0VMD18 microcontroller, Cortex-M4F core
                                                                                                • On-board debug probe J-Link-OB with drag and drop programming, SWD/SWO only
                                                                                                • 1.8" LCD module (resolution 160x128)
                                                                                                • External debug interface also available (19-pin Cortex-M interface), includes trace support
                                                                                                • Display adapter connector (5V/3.3V, SPI, PWM for backlight control)
                                                                                                • Fast Ethernet, USB device (high speed, B-type connector)
                                                                                                • No jumpers or solder jumpers, rubber feet, dimension is 99mm x 80mm
                                                                                                • Rotary input (potentiometer to ADC), 4x Bicolour red/green LEDs, pin headers for spare MCU signals
                                                                                                • Micro SD card connector
                                                                                                • 3 expansion interfaces

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Programming / Debugging

                                                                                                Kit Contents

                                                                                                Eval Board MK66FN2M0VMD18

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Silicon Core Number

                                                                                                MK66FN2M0VMD18

                                                                                                Application Sub Type

                                                                                                RTOS For Embedded Systems

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (14-Jun-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit