2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                EVAL-AD4857FMCZ

                                                                                                Evaluation Kit, AD4857, Data Acquisition System

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES EVAL-AD4857FMCZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD4857FMCZ
                                                                                                Code Commande18AM5226
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+259,520 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                259,52 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-AD4857FMCZ
                                                                                                Code Commande18AM5226
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD4857
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeData Acquisition System
                                                                                                Kit ContentsEvaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EVAL-AD4857FMCZ is an evaluation board for evaluating the AD4857 buffered, 8-channel simultaneous sampling, 16bit 1MSPS DAS. It is designed to demonstrate the performance of the AD4857 and to provide access to many included configuration options that are accessed via a simple ACE plug-in graphical user interface (GUI). The AD4857 is a fully buffered, 8-channel simultaneous sampling, 16-bit, 1 MSPS data acquisition system (DAS) with differential, wide common-mode range inputs. The EVAL-AD4857FMCZ on-board components include : LTC6655 high precision, low drift, 4.096V voltage reference (not used by default)/LT1761, low noise, 1.8V, 2.5V, and 5V low dropout (LDO) regulators/LT8330 low quiescent current (IQ) boost converter.

                                                                                                • Full featured evaluation board for the AD4857
                                                                                                • 8 input channels available through SMA connectors
                                                                                                • On-board reference circuit and power supplies
                                                                                                • Standalone capability through FMC connector and/or test points
                                                                                                • PC software for control and data analysis of the time and frequency domain
                                                                                                • ZedBoard-compatible
                                                                                                • Compatible with other FMC controller boards

                                                                                                Contenu

                                                                                                EVAL-AD4857FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                AD4857

                                                                                                Application Sub Type

                                                                                                Data Acquisition System

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.