2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Imprimer la page

                                                                                                  EVALMASTERGAN1

                                                                                                  Demonstration Board, MASTERGAN1, Half Bridge GaN Gate Driver

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS EVALMASTERGAN1
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantEVALMASTERGAN1
                                                                                                  Code Commande91AH7475
                                                                                                  Gamme de produitMasterGaN Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 33 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+198,970 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  198,97 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantEVALMASTERGAN1
                                                                                                  Code Commande91AH7475
                                                                                                  Gamme de produitMasterGaN Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberMASTERGAN1 
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHalf Bridge GaN Gate Driver
                                                                                                  Kit ContentsDemonstration Board MASTERGAN1
                                                                                                  Product RangeMasterGaN Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  EVALMASTERGAN1 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN1 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN1 provides an on-board programmable inputs deadtime generator with a single VCC supply (typ. 6 V). An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprints are also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low side shunt resistor for peak current mode topologies. All pins of MASTERGAN1 are accessible. The EVALMASTERGAN1 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35 °C/W, without forced airflow.

                                                                                                  • Half-bridge demonstration board equipped with MASTERGAN1 and able to withstand 600 V
                                                                                                  • VCC input on screw connector or pin strip configured for MASTERGAN1 supply voltages
                                                                                                  • Complete set of features to drive MASTERGAN1 with single or complementary driving signal
                                                                                                  • Embedded deadtime generator to convert single PWM signal into dual complementary LIN and HIN signals
                                                                                                  • On board 3.3V regulator for external circuitry supply (up to 50 mA)
                                                                                                  • 35°C/W junction to ambient thermal resistance to evaluate large power topologies
                                                                                                  • High frequency connector for MASTERGAN1 GL and GH pin monitoring

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Demonstration Board MASTERGAN1

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  MASTERGAN1 

                                                                                                  Application Sub Type

                                                                                                  Half Bridge GaN Gate Driver

                                                                                                  Product Range

                                                                                                  MasterGaN Series

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)