KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                MAX274EVKIT-DIP+

                                                                                                EVAL BOARD, ACTIVE FILTER

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX274EVKIT-DIP+
                                                                                                ANALOG DEVICES MAX274EVKIT-DIP+
                                                                                                ANALOG DEVICES MAX274EVKIT-DIP+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX274EVKIT-DIP+
                                                                                                Code Commande14AC4407
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock
                                                                                                QuantitéPrix
                                                                                                1+47,110 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                47,11 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX274EVKIT-DIP+
                                                                                                Code Commande14AC4407
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX274
                                                                                                Kit Application TypeSignal Conditioning
                                                                                                Application Sub TypeActive Filter
                                                                                                Kit ContentsEvaluation Kit MAX274
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX274EVKIT-DIP+ is an evaluation kit for MAX274 active filter in DIP package. The MAX274 continuous-time active filter comprises of four 2nd order sections, permitting 8th-order filters to be realized. Each section can implement any all-pole bandpass or lowpass filter response, such as butterworth, bessel, chebyshev and is programmed by four external resistors. Typical applications include audio/sonar/avionics frequency filtering, DAC output smoothing filters, low distortion anti-aliasing filters, modems and vibration analysis.

                                                                                                • Centre frequencies range up to 150KHz
                                                                                                • Low noise, -86dB typical total harmonic distortion (THD)
                                                                                                • Centre frequency is accurate within ±1% over temperature
                                                                                                • Audio/Sonar/Avionics Frequency Filtering; DAC Output-Smoothing Filters; Low-Distortion Anti-Aliasing Filters; Modems; Vibration Analysis

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Signal Conditioning

                                                                                                Kit Contents

                                                                                                Evaluation Kit MAX274

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MAX274

                                                                                                Application Sub Type

                                                                                                Active Filter

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit