2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                MAX4940EVKIT+

                                                                                                EVAL BRD, HIGH-VOLT DIGITAL PULSE DRIVER

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAX4940EVKIT+
                                                                                                ANALOG DEVICES MAX4940EVKIT+
                                                                                                ANALOG DEVICES MAX4940EVKIT+
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX4940EVKIT+
                                                                                                Code Commande38AC1716
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+89,510 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                89,51 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX4940EVKIT+
                                                                                                Code Commande38AC1716
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX4940
                                                                                                Kit Application TypeDrivers
                                                                                                Application Sub TypeHigh-Voltage Digital Pulse Driver
                                                                                                Kit ContentsEval Board MAX4940
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                MAX4940EVKIT+ is a MAX4940 evaluation kit. It provides a proven design to evaluate the MAX4940 quad, high-voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 host board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD. The MAX4940 EV kit comes with a MAX4940CTN+ installed. Suitable for cleaning equipment, flaw detection, piezoelectric drivers, test instruments, ultrasound medical imaging applications.

                                                                                                • 3.5mm scope probe jacks
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested
                                                                                                • For complete evaluation and test waveform generation, order MAX4940MB+ together with MAX4940EVKIT+

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Drivers

                                                                                                Kit Contents

                                                                                                Eval Board MAX4940

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                MAX4940

                                                                                                Application Sub Type

                                                                                                High-Voltage Digital Pulse Driver

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.