2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Imprimer la page

                                                                                                  EV1924-R-00A

                                                                                                  EVAL BOARD, HALF BRIDGE GATE DRIVER

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV1924-R-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV1924-R-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV1924-R-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV1924-R-00A
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantEV1924-R-00A
                                                                                                  Code Commande73AJ4671
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+63,330 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  63,33 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantEV1924-R-00A
                                                                                                  Code Commande73AJ4671
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMonolithic Power Systems
                                                                                                  Silicon Core NumberMP1924HR
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHalf-Bridge Gate Driver
                                                                                                  Kit ContentsEvaluation Board MP1924HR
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  EV1924-R-00A is an evaluation board for the MP1924, a high frequency half-bridge gate driver. Its high-side and low-side driver channels are independently controlled and matched with a time delay of less than 5ns. The demo board is configured as a buck converter. INH and INL are independent signals of each other. Complementary PWMs with proper dead time should be implemented for INH and INL. MP1924 is available in a QFN-10 (4mmx4mm) and SOIC8 package. Applications includes motor drivers, telecom half-bridge power supplies and avionics DC/DC converters.

                                                                                                  • 118V bootstrap voltage range
                                                                                                  • On-chip bootstrap diode
                                                                                                  • Quiescent current of less than 150µA
                                                                                                  • Typical propagation delay of 20ns
                                                                                                  • Gate driver matching of less than 5ns
                                                                                                  • UVLO for both high-side and low-side gate drivers
                                                                                                  • TTL compatible input
                                                                                                  • Driver power supply voltage (VDD) from 9V to 16V
                                                                                                  • Input power supply voltage (VIN) range from 0-100V

                                                                                                  Remarques

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Monolithic Power Systems

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MP1924HR

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Core Number

                                                                                                  MP1924HR

                                                                                                  Application Sub Type

                                                                                                  Half-Bridge Gate Driver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)