2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                SLG47003V-DMO

                                                                                                DEMO BOARD, PROGRAMMABLE MIXED-SIGNAL IC

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS SLG47003V-DMO
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantSLG47003V-DMO
                                                                                                Code Commande20AM2733
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                1 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                4 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+138,670 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                138,67 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantSLG47003V-DMO
                                                                                                Code Commande20AM2733
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerRenesas
                                                                                                Silicon Core NumberSLG47003
                                                                                                Kit Application TypePower Management
                                                                                                Accessory TypeDemonstration Board
                                                                                                Application Sub TypeAnalogPAK Programmable Mixed-Signal IC
                                                                                                For Use WithOffset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators
                                                                                                Kit ContentsDemo Board SLG47003
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                SLG47003V-DMO is an AnalogPAK SLG47003 demonstration board. It is designed to showcase the basic capabilities of the SLG47003 programmable mixed-signal matrix integrated circuit. Three designs are implemented on the board: an analog signal detector, a digital output for a programmable LED and a linear regulator. This board helps users understand the operation of the digital and analog blocks in the SLG47003 GreenPAK™ IC, and demonstrates the basic concepts of analog design, such as offset and gain, and their correct application.

                                                                                                • External board power from USB Type-C port
                                                                                                • GreenPAK serial debugger support
                                                                                                • GreenPAK advanced development platform support
                                                                                                • Go configure software Hub software compatible
                                                                                                • Two Test Points (TS) for output of internal op-amps
                                                                                                • Encoder for design parameters regulation

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Application Sub Type

                                                                                                AnalogPAK Programmable Mixed-Signal IC

                                                                                                Kit Contents

                                                                                                Demo Board SLG47003

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                SLG47003

                                                                                                Accessory Type

                                                                                                Demonstration Board

                                                                                                For Use With

                                                                                                Offset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit