Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 36,740 $ |
Informations produit
Aperçu du produit
SLG47011V-EVB evaluation board is used to show the superior performance of the SLG47011V programmable mixed-signal matrix as a small, low-power component used in analogue-to-digital conversion and mixed-signal functions. The evaluation board is a compact, easy-to-use hardware tool that provides SLG47011V IC hardware support for design emulation, programming, and real-time testing. The evaluation board is controlled by the Go Configure™ Software Hub with emulation and IC programming. It features connector for emulating/programming the SLG47011V chip with the GreenPAK Advanced Development Board, GreenPAK Lite Development Board, and GreenPAK Serial Debugger.
- Analog inputs terminal block duplicated with pin header
- Analog filters for the analogue inputs
- Ability to mount SMA connectors for precision measurements
- Connector for other (digital) GPIOs
- Onboard 3.3V LDO (selectable by jumper)
- Onboard 1.8V voltage reference (selectable by jumper)
- Ground connector
Spécifications techniques
Renesas
Configurable Mixed Signal
Evaluation Board SLG47011V
No SVHC (25-Jun-2025)
SLG47011V
Programmable Mixed Signal Matrix
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit