KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimer la page

                                                                                                STEVAL-FCU001V2

                                                                                                EVAL BOARD, FLIGHT CONTROLLER TOY DRONE ROHS COMPLIANT: YES

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STEVAL-FCU001V2
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-FCU001V2
                                                                                                Code Commande07AM7757
                                                                                                Votre numéro de pièce
                                                                                                14 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Consulter les heures limites
                                                                                                QuantitéPrix
                                                                                                1+75,110 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                75,11 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-FCU001V2
                                                                                                Code Commande07AM7757
                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTM32F4, STM32F7, STM32H7
                                                                                                Kit Application TypeEmbedded
                                                                                                Application Sub TypeFlight Controller Toy Drone
                                                                                                Kit ContentsEvaluation Board STM32F4, STM32F7, STM32H7
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-FCU001V2 is a flight controller unit evaluation board designed to support quad-copter drone designers. A complete firmware example project allows the designer to begin flying small or medium sized quad-copters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through the on-board Bluetooth low energy module (CE, FCC, ARIB, BQE certified). Pressure sensor is also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for firmware development and debugging, and to support additional external sensors or RF modules. Possibility to directly drive 4 DC brushed motors through the low voltage onboard MOSFET or alternatively use external ESC for DC brushless motor configuration.

                                                                                                • STM32F401 32-bit MCU with ARM® Cortex®
                                                                                                • LSM6DSR iNEMO inertial module: 3D accelerometer and 3D gyroscope
                                                                                                • LPS22HH high-performance MEMS nano pressure sensor: 260-1260hPa absolute digital output barometer
                                                                                                • BlueNRG-M0 very low power network processor module for Bluetooth® low energy v4.2
                                                                                                • STL10N3LLH5 – N-channel 30V, 9A, PowerFLAT(TM) STripFET(TM) V power MOSFET
                                                                                                • TC4054 – 800mA standalone linear li-ion battery charger

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Embedded

                                                                                                Kit Contents

                                                                                                Evaluation Board STM32F4, STM32F7, STM32H7

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                STM32F4, STM32F7, STM32H7

                                                                                                Application Sub Type

                                                                                                Flight Controller Toy Drone

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit