Imprimer la page
GX01016
Flashlight, Hand Held, Incandescent, 45lm, 14lm, D Batteries x 3, Aluminium, Lite Pack
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMAG
Réf. FabricantGX01016Copie
Code Commande85T9124
Flashlight TypeHand Held
Light SourceIncandescent
Lumen Output45lm
Beam Effective Distance-
Power SourceD Batteries x 3
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Aperçu du produit
Pack includes a handy 2-Cell AA flashlight and a heavy duty 3-Cell D flashlight. The smaller flashlight quickly converts to a free standing candle mode. The larger flashlight features a high-intensity light beam from spot to flood with a twist of the wrist.
- Rugged, machined aluminum construction with knurled design
- Anodized inside and out for improved corrosion resistance
- AA flashlight is 5. 75”long; the D flashlight is 12.3” long
- Water, shock and weather resistance
- Spare lamp inside tail cap for large flashlight
- Long lamp life and efficient power usage
- Mag-Liter flashlights are individually serial numbered
- Limited Lifetime Warranty
- Batteries not included"
- Impact resistance up to 3 feet
- Large (White Star) Flashlight has 10 hours runtime, 45lm output
- Small (Mini Maglite) Flashlight has 5 hours runtime, 14lm output
Spécifications techniques
Flashlight Type
Hand Held
Lumen Output
45lm
Power Source
D Batteries x 3
Product Range
-
Light Source
Incandescent
Beam Effective Distance
-
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit