2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kit Accessories - ARM
                                                                                                  Imprimer la page

                                                                                                  VL53L3CX-SATEL

                                                                                                  Breakout Board, ToF Ranging Sensor, X-NUCLEO-53L3A2 Expansion Boards

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS VL53L3CX-SATEL
                                                                                                  STMICROELECTRONICS VL53L3CX-SATEL
                                                                                                  STMICROELECTRONICS VL53L3CX-SATEL
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantVL53L3CX-SATEL
                                                                                                  Code Commande81AH9408
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantVL53L3CX-SATEL
                                                                                                  Code Commande81AH9408
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeToF Ranging Sensor Breakout Board
                                                                                                  For Use WithSTMicroelectronics X-NUCLEO-53L3A2 Expansion Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  VL53L3CX-SATEL is a breakout board with VL53L3CX multi-target detection ToF ranging sensor for easy integration into customer device. The VL53L3CX-SATEL breakout boards can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VL53L3CX breakout boards can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L3CX module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate the VL53L3CX-SATEL breakout boards into development and evaluation devices due to their small form factor. The VL53L3CX is the latest ToF product from STMicroelectronics and embeds ST’s third generation FlightSense patented technology. It combines a high performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction.

                                                                                                  • VL53L3CX Time-of-Flight (ToF) ranging sensor with multi target detection
                                                                                                  • Regulator: 5 to 2.8V range input voltage (output voltage: 2.8V)
                                                                                                  • VL53L3CX signal interface level shifter
                                                                                                  • True distance measurement independent of target size and reflectance
                                                                                                  • Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  ToF Ranging Sensor Breakout Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  STMicroelectronics X-NUCLEO-53L3A2 Expansion Board

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)