Informations produit
Aperçu du produit
BRD-EVAL-STF107-P-P1 is a evaluation board of Micrium OS for Cortex-M3 STM32 connectivity line MCU. It is complete development platform for ARM Cortex-M3 core based microcontroller STM32F107VCT with full speed USB OTG, Ethernet MAC, two channels of CAN2.0A/B compliant interface, two I2S channels, two I2C channels, five USARTs with smartcard support, three SPIs, 64KB internal SRAM and 256KB flash, JTAG and SWD debugging support. The full range of hardware features on the board help to evaluate all types of peripherals and develop own applications. Extension pin headers and wire wrapping area make it possible to easily add own components/interface on the board for a specific application.
- 72MHz STM32F107 Cortex-M3 based microcontroller
- 10/100 Ethernet connector
- USB OTG full speed connector, RS232C connector
- CAN interface connected to pin headers
- SD/MMC socket, STLM75 temperature sensor
- 3 user LEDs (red, yellow and green), Reset button
- Free I/O ports connector (pin headers)
- On board J-Link SWD for debugging
- Powered by J-Link USB connector or 5V external power supply on screw terminal
- Prototyping area
Applications
Industrial, Medical, Motor Drive & Control, Portable Devices, Security, Consumer Electronics
Spécifications techniques
STMicroelectronics
STM32F1xx
Cortex-M3
Board, USB Cable, Guides
To Be Advised
32bit
ARM
STM32
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit