Informations produit
Aperçu du produit
The FRDM-KL25Z basic kit is a Kinetis KL25Z NXP freedom platform. This freedom development platform is a low cost evaluation and development platform featuring NXP's newest ARM Cortex-M0+ based Kinetis KL25Z MCUs. The FRDM-KL25Z can be used to evaluate the KL14, KL15, KL24 and KL25 Kinetis L series devices. It features a KL25Z128VLK, a device boasting a maximum operating frequency of 48MHz, 128KB of flash, a full speed USB controller and loads of analogue and digital peripherals. The FRDM-KL25Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This board offers several options for serial communication, flash programming and run control debugging.
- MKL25Z128VLK4 Cortex M0+ MCU with 128kB flash, 16kB SRAM, 48MHz speed and full speed USB controller
- Capacitive touch slider display
- MMA8451Q three axis accelerometer
- Tri colour(RGB) LED for PWM signal indication
- Flexible power supply options such as USB, external source and optional coin cell battery
- Battery ready, power measurement access points
- Easy access to MCU I/O via Arduino R3 compatible I/O connectors
- Programmable OpenSDA debug interface with multiple applications
- Expansion I/O form factor accepts peripherals designed for Arduino R3 compatible hardware
Applications
Embedded Design & Development
Contenu
FRDM-KL25Z NXP freedom board, One SSW-106-01-T-S Samtec socket, Two SSW-108-01-T-S Samtec socket, One SSW-110-01-T-S Samtec socket, Three TSW-102-07-T-S Samtec header, SPC20060 Multicomp mini USB cable.
Remarques
The OpenSDA circuit in Freedom board is only operational when a USB cable is connected and supplying power.
Spécifications techniques
NXP
Kinetis - KL2
Cortex-M0+
Board, Cable, 4x Sockets, 3x pins
No SVHC (27-Jun-2024)
32bit
ARM
MKL2
-
Documents techniques (2)
Produits de remplacement pour FRDM-KL25Z BASIC KIT
1 produit trouvé
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit