Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 81,040 $ |
Informations produit
Aperçu du produit
The FRDM-K64F is a freedom development platform built on the ARM Cortex-M4 core featuring Kinetis K series MK64FN1M0VLL12 microcontroller. This freedom board can be used to evaluate the K64, K63 and K24 Kinetis K series devices. The MK64FN1M0VLL12 microcontroller boasts a maximum operation frequency of 120MHz, 1MB of flash, 256KB RAM, full speed USB controller, Ethernet controller, secure digital host controller and loads of analogue and digital peripherals. The FRDM-K64 is ideal for developing applications which require high memory density, low power and optimized integration.
- Dual role USB interface with micro B USB connector
- Embedded OpenSDA debug
- Tricolor LED
- Accelerometer and magnetometer
- Two user push buttons
- Arduino R3 compatible I/O connectors
- Ethernet interface
- SDHC microSD card socket
- Flexible power supply option through OpenSDA USB, K64F USB and external source
Applications
Consumer Electronics, Metering, Building Automation, Security, Sensing & Instrumentation, Automation & Process Control, Portable Devices
Remarques
RF24L01+ Nordic 2.4GHz radio ISM band module and V1.05 JY-MCU BT add on module are sold separately.
Spécifications techniques
NXP
Kinetis - K64, Kinetis - K63, Kinetis - K24
Cortex-M4
Development Board MK64FN1M0VLL12, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
MK64FN1M0VLL12
-
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit