14 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 30,580 $ |
Informations produit
Aperçu du produit
FRDM-KL26Z is a freedom development board. It is a freedom development platform for Kinetis MKL26Z128VLH4 microcontroller. The freedom development platform is a set of software and hardware tools for evaluation and development. It’s ideal for the rapid prototyping of microcontroller based applications. The freedom KL26Z hardware (FRDM-KL26Z) is a capable and cost effective design featuring a Kinetis L series microcontroller, the industry’s first microcontroller built on the ARM Cortex-M0+ core. FFRDM-KL26Z can be used to evaluate the KL16 and KL26 Kinetis L series devices. It features a KL26Z128VLH4, a device boasting a maximum operating frequency of 48MHz, 128KB of flash, a full speed USB controller and numerous analog and digital peripherals. This board features the open standard embedded serial and debug adapter known as OpenSDA. OpenSDA is an open standard serial and debug adapter. It bridges serial and debug communications between a USB host and an embedded target processor.
- Capacitive touch slider, FXOS8700CQ magnetometer and accelerometer, tricolor LED
- Easy access to microcontroller I/O
- Sophisticated OpenSDA debug interface
- Mass storage device flash programming interface (default)
- P&E multilink interface provides run control debugging and compatibility with IDE tools
- OpenSDA debug interface
- Battery ready, power measurement access points
- Form factor compatible with Arduino R3 pin layout
- Flexible power supply options, USB, coin cell battery, external source
- No tool installation required to evaluate demo applications
Contenu
FRDM-KL26Z freedom board, Quick reference card.
Spécifications techniques
NXP
Kinetis - KL2
Cortex-M0+
Freedom Development Board MKL26Z128VLH4
No SVHC (27-Jun-2024)
32bit
ARM
MKL26Z128VLH4
-
Documents techniques (3)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit