Quantité | Prix |
---|---|
1+ | 247,420 $ |
Informations produit
Aperçu du produit
The TWR-KL25Z48M is a tower system module for MKL25Z128VLK4 Kinetis microcontroller. The MKL25Z128VLK4 is a Kinetis L series 32bit, ARM Cortex-M0+ core microcontroller with 128KB flash and 48MHz frequency. This microcontroller adds a full speed USB 2.0 on the go (OTG) controller with an integrated low voltage regulator. This tower system module is intended for use in the tower system but can operate standalone. An onboard debug circuit, openSDA provides a JTAG interface and a power supply input through a single USB mini AB connector, as well as a serial to USB, CDC class compliant UART interface. The TWR-KL25Z48M microcontroller module is designed to work either in standalone mode or as part of the tower system. It is a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware.
- Tower compatible MCU module
- Dual role USB interface with micro AB USB connector
- Touch tower plug in socket
- General purpose tower plug in (TWRPI) socket
- Onboard openSDA serial debug interface with virtual serial port and mass storage device boot loader
- MMA8451Q three axis accelerometer
- Four user controllable LEDs
- Two capacitive touch pads and two user push buttons switch
- GPIO header for prototyping
- Infrared transmit and receive
Applications
Communications & Networking, Consumer Electronics, Power Management
Contenu
TWR-KL25Z board, Quick start guide
Spécifications techniques
NXP
Kinetis - KL2
Cortex-M0+
TWR-KL25Z board, Quick start guide
No SVHC (27-Jun-2024)
32bit
ARM
MKL25Z128VLK4
-
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit