Informations produit
Aperçu du produit
The AT91SAM9263-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM9263. This is an ARM926 based microprocessor, running at 240MHz and featuring a powerful peripheral set. User interface peripherals include a camera interface, TFT/STN LCD controller, an AC97 and I2S. Networking peripherals include USB host and device interfaces, a 10/100 Ethernet MAC and CAN. There are also four USARTs, two SPIs, Compact Flash, SD/SDIO/MMC interface and a TWI. The multi-layer bus architecture associated with 28 DMA channels, 96KB of SRAM that can be configured as TCM, and the dual bus interface, sustain the high bandwidth required by the processor and its peripherals.
- 64MB of SDRAM memory and 4MB of PSRAM memory on EBI1
- 256MB of NAND flash memory and one NOR flash memory (footprint only)
- One TWI serial memory and one serial CAN 2.0B communication port
- One USB device port interface and two USB host port interfaces
- One RS232 serial communication port and one DBGU serial communication port
- One JTAG/ICE debug interface and one AC97 audio DAC
- One Ethernet 100-base TX with three status LED's
- One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
- One ISI connector (camera interface) and one data flash/SD/SDIO/MMC card slot
- One SD/SDIO/MMC card slot and one 1.8" hard disk connectors
Applications
Building Automation, Hobby & Education, Security, Imaging, Video & Vision, Communications & Networking, Industrial, Consumer Electronics
Contenu
AT91SAM9263-EK board Rev. B, one A/Btype USB cable, one serial RS232 cable, one RJ45 crossed Ethernet cable, one CD ROM.
Avertissements
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Spécifications techniques
Atmel
AT91SAM9xxx
ARM9
Eval Board AT91SAM9263, A/B Type USB Cable, RS232 Cable, RJ45 Crossed Ethernet Cables, CD-ROM
No SVHC (25-Jun-2025)
32bit
ARM
AT91SAM9263
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit