Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantMICROCHIP
Réf. FabricantATSAMA5D36-EK
Code Commande27X8486
Fiche technique
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAMA5D3
Core ArchitectureARM
Core Sub-ArchitectureCortex-A5
Silicon Core NumberATSAMA5D36
Kit ContentsMain Board ATSAMA5D36, SAMA5D36-CM CPU & Display Module, Power Supply, RJ45 & USB Cables
Product Range-
Aperçu du produit
The ATSAMA5D36-EK is a full-featured Evaluation Platform for the SAMA5D36, SAMA5D31, SAMA5D33 and SAMA5D34 embedded microprocessors. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples and is delivered with on-board demos for Linux and Qt-based GUI.
- 4GB DDR2, 2GB NAND Flash, 128MB NOR and 512kB EEPROM
- MII/RMII Ethernet 10/100 with PHY
- RGMII Ethernet 1GB with PHY
- Four-wire RS232
- Two USB 2.0 Hosts, one USB 2.0 host/device
- Conexant CX20548 SmartDAA for soft modem implementation
- MicroSD card slot
- MMC/MMC+/SD/SDIO/CE-ATA
- Headphone output, line in and microphone
- One 7.0" WVGA capacitive TFT LCD module with four QTouch keys
- One ISI interface for connection to a CMOS sensor
- One HDMI interface
- One 10-pin connector for RZ600 ZigBee® module
- Two CAN connectors
Contenu
Main board, Computer module equipped with a SAMA5D36 processor and Display module.
Spécifications techniques
Silicon Manufacturer
Atmel
Silicon Family Name
SAMA5D3
Core Sub-Architecture
Cortex-A5
Kit Contents
Main Board ATSAMA5D36, SAMA5D36-CM CPU & Display Module, Power Supply, RJ45 & USB Cables
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMA5D36
Product Range
-
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:5A992C
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit