2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Imprimer la page

                                                                                                  FRDM-KL46Z

                                                                                                  Development Board, Kinetis KL3x & KL4x MCU's, Capacitive Touch Slider, Accelerometer, Magnetometer

                                                                                                  NXP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NXP FRDM-KL46Z
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantFRDM-KL46Z
                                                                                                  Code Commande87W8000
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  19 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+71,770 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  71,77 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  NXP
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantFRDM-KL46Z
                                                                                                  Code Commande87W8000
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameKinetis - KL4
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberKL46Z
                                                                                                  Kit ContentsDev Board KL46Z
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  The FRDM-KL46Z is an ultra low cost development kit enabled by the Kinetis MKL46Z256VLL4 MCU built on the ARM Cortex-M0+ processor. The MKL46Z256VLL4 device has a maximum operating frequency of 48MHz, 256KB of flash, 32KB RAM, a full speed USB controller, segment LCD controller and loads of analog and digital peripherals. This kit is a set of software and hardware tools for evaluation and development. The FRDM-KL46Z can be used to evaluate the KL46, KL36, KL26 and KL16 Kinetis L series devices. The FRDM-KL46Z hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on board interfaces includes a 4 digit segment LCD, a 3 axis digital accelerometer, magnetometer, capacitive touch slider, and ambient light sensor. This board features the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.

                                                                                                  • Dual role USB interface with mini B USB connector
                                                                                                  • MMA8451Q accelerometer
                                                                                                  • MAG3110 is a low power digital 3D magnetic sensor
                                                                                                  • Two user LEDs
                                                                                                  • Two user push buttons
                                                                                                  • Flexible power supply options like USB, coin cell battery, external source
                                                                                                  • Battery ready, power measurement access points
                                                                                                  • Easy access to MCU I/O via Arduino R3 compatible I/O connectors
                                                                                                  • Arduino R3 compatibility
                                                                                                  • Mass storage device flash programming interface

                                                                                                  Applications

                                                                                                  Communications & Networking, Sensing & Instrumentation, Embedded Design & Development

                                                                                                  Contenu

                                                                                                  FRDM-KL46Z development board, Quick reference card.

                                                                                                  Remarques

                                                                                                  OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  Kinetis - KL4

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Dev Board KL46Z

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  KL46Z

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Produits de remplacement pour FRDM-KL46Z

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Produits associés

                                                                                                  7 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)