2. Embedded Computers, Education & Maker Boards
                                                                                                3. AVR
                                                                                                4. Embedded Daughter Boards & Modules - AVR
                                                                                                Imprimer la page

                                                                                                ATAB5279

                                                                                                LF Wake-up Demonstrator, Using Six-fold Antenna Driver, for PEG Systems

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP ATAB5279
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATAB5279
                                                                                                Code Commande68T1981
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATAB5279
                                                                                                Code Commande68T1981
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Core ArchitectureAVR
                                                                                                Core Sub-ArchitecturemegaAVR
                                                                                                Silicon Core NumberATA5279
                                                                                                Silicon Family NameATmega
                                                                                                For Use WithATAB-LFMB-79 AVR Baseboards
                                                                                                Kit ContentsDemonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The ATA5279 is an LF coil driver IC intended for passive entry go (PEG) systems. It can drive up to six low-frequency antennas (coils) to provide a wake-up and initialization channel to the key fob. It drives up to 1A peak current on first 3 channels and up to 700mA peak current on the second 3, largely independent of battery voltage. A boost converter to stabilize the antenna current independently from the battery voltage as well as from antenna tolerances. ATA5279C LF driver, a widely used device for automotive car access applications. LF drivers will evolve to become a key PEPS device in response to the ever present need for integration and cost reduction while enabling new applications such as wireless power charging for mobile devices or connectivity through NFC with NFC enabled devices.

                                                                                                • Six connections for series-resonant LF coil antennas
                                                                                                • Drives up to 1A peak current on the first three channels and up to 700mA peak on the second three
                                                                                                • On-off-keyed data modulation with up to 5.7Kbit/s (manchester coded)
                                                                                                • Sinusoidal-like output signal for superior EMC behavior
                                                                                                • 20 selectable steps for current regulation for field strength measurement (RSSI)
                                                                                                • Output driver stages are protected against electrical and thermal overload
                                                                                                • Very low power down current consumption
                                                                                                • SPI interface for easy microcontroller bus connection
                                                                                                • LF data buffer to minimize microcontroller’s CPU load during a data transmission

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Core Sub-Architecture

                                                                                                megaAVR

                                                                                                Silicon Family Name

                                                                                                ATmega

                                                                                                Kit Contents

                                                                                                Demonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Core Architecture

                                                                                                AVR

                                                                                                Silicon Core Number

                                                                                                ATA5279

                                                                                                For Use With

                                                                                                ATAB-LFMB-79 AVR Baseboards

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit