2. Embedded Computers, Education & Maker Boards
                                                                                                3. AVR
                                                                                                4. Embedded Development Kits - AVR
                                                                                                Imprimer la page

                                                                                                EV10K72A

                                                                                                Development Kit, Curiosity Nano, PIC24FJ64GU205, 16 bit, PIC24

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP EV10K72A
                                                                                                MICROCHIP EV10K72A
                                                                                                MICROCHIP EV10K72A
                                                                                                MICROCHIP EV10K72A
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV10K72A
                                                                                                Code Commande32AJ0574
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+13,890 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13,89 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV10K72A
                                                                                                Code Commande32AJ0574
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits16bit
                                                                                                Silicon Family NamePIC24FJ
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC24
                                                                                                Silicon Core NumberPIC24FJ64GU205
                                                                                                Kit ContentsCuriosity Nano Development Board PIC24FJ64GU205, On-Board Nano Debugger
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EV10K72A PIC24FJ64GU205 curiosity nano development board is a cost-effective hardware platform to evaluate the PIC24FJ 'GP2/GU2' family of low power MCUs. The board features PIC24FJ64GU205, which offers 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, 3 analog comparators along with several Core Independent Peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 device offers sleep current down to a few hundreds of nA while retaining the complete RAM content and is perfect for extending your battery life in sensor nodes, IoT and portable applications. The development board provides easy access to all features of the PIC24FJ64GU205 for rapid prototyping of your custom design. The board has a target USB connector to develop USB Device application using the integrated USB peripheral available on the PIC24FJ64GU205 MCU. It is supported by MPLAB® X Integrated Development Environment (IDE) and MPLAB® Code Configurator (MCC) development framework.

                                                                                                • PIC24FJ64GU205 device with 64KB of ECC flash and 8KB of RAM in 48-pin TQFP package
                                                                                                • Target USB connector to develop USB device apps using integrated USB peripheral on PIC24FJ64GU205
                                                                                                • One user LED (yellow)
                                                                                                • One mechanical user switch
                                                                                                • Footprint for 32.768KHz crystal
                                                                                                • USB powered
                                                                                                • MIC5353 LDO regulator controlled by the on-board debugger
                                                                                                • 1.8-3.6V output voltage
                                                                                                • 500mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                Contenu

                                                                                                Curiosity nano development board PIC24FJ64GU205, On-board nano debugger.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                PIC24FJ

                                                                                                Core Sub-Architecture

                                                                                                PIC24

                                                                                                Kit Contents

                                                                                                Curiosity Nano Development Board PIC24FJ64GU205, On-Board Nano Debugger

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                PIC24FJ64GU205

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.