2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                  Imprimer la page

                                                                                                  DM240013-1

                                                                                                  Microstick, DUT Socket, For PIC24F, Low Cost, USB Powered-Ease of Use, MPLAB IDE Support

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP DM240013-1
                                                                                                  MICROCHIP DM240013-1
                                                                                                  MICROCHIP DM240013-1
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDM240013-1
                                                                                                  Code Commande79T5961
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 9 semaine(s)

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDM240013-1
                                                                                                  Code Commande79T5961
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core ArchitecturePIC
                                                                                                  No. of Bits8bit
                                                                                                  Core Sub-ArchitecturePIC24
                                                                                                  Silicon Core NumberPIC24F16KL402
                                                                                                  Silicon Family NamePIC18F8xxx, PIC24FJxxGAxxx
                                                                                                  Kit ContentsDev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  DM240013-1 is a Microstick for 3V PIC24 K Series devices is designed to provide an easy to use, economical development environment for 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.

                                                                                                  • Low cost
                                                                                                  • Integrated programmer / debugger, no external debugger required
                                                                                                  • USB powered, ease of use, no external power supply required
                                                                                                  • MPLAB IDE support
                                                                                                  • Flexible, easy device swapping DUT socket
                                                                                                  • Works stand alone or plugged into a prototyping board
                                                                                                  • Easy access to all device signals for probing
                                                                                                  • Dimensions of 20mm x 69mm, easily portable
                                                                                                  • On board user and power LEDs
                                                                                                  • Reset button

                                                                                                  Applications

                                                                                                  Consumer Electronics, Medical, Industrial, Embedded Design & Development

                                                                                                  Contenu

                                                                                                  Board, Cable, Two 1 x 14 header Pins, PIC24F16KL402, PIC24F16KA102.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Silicon Core Number

                                                                                                  PIC24F16KL402

                                                                                                  Kit Contents

                                                                                                  Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24

                                                                                                  Silicon Family Name

                                                                                                  PIC18F8xxx, PIC24FJxxGAxxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (5)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  EOL Notices EN

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility