Informations produit
Aperçu du produit
The DM300020 is a dsPICDEM MC1 motor control development board provides the application developer with three main components for quick prototyping and validation of BLDC, PMAC and ACIM applications. The three main components are dsPICDEM MC1 motor control development board, dsPICDEM MC1L 3Phase low voltage power module and dsPICDEM MC1H 3Phase high voltage power module. The dsPICDEM MC1 motor control development board contains the dsPIC30F6010 but supports all dsPIC digital signal controller motor control variances, various peripheral interfaces and a custom interface header system, which allows different motor power modules to be connected to the PCB. The control board also has connectors for mechanical position sensors, such as incremental rotary encoders and hall effect sensors, and a breadboard area for custom circuits. The main control board receives its power from a standard plug-in transformer.
- DsPIC30F6010 motor control MCU based board
- Heat sink for ambient cooling of power sections
- Full automatic protection of power circuits
- Electrical isolation from power circuits
- Many options for motor feedback signals
- High voltage or low voltage power module
Applications
Motor Drive & Control
Contenu
DsPICDEM MC1 Motor Control Development Board with Pre programmed dsPIC30F Device, RS 232 Cable, Power Supply, Example Software and Documentation on CD.
Spécifications techniques
Microchip
dsPIC30F6xxx
PIC30
Board Cables CD Power Supply
No SVHC (25-Jun-2025)
16bit
PIC
dsPICDEM MC1L
-
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit