2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Imprimer la page

                                                                                                  DV164006

                                                                                                  MPLAB ICD 2, PICDEM 2 PLUS DEMO EVALUATION EVALUATION BOARD KIT

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP DV164006
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDV164006
                                                                                                  Code Commande33C4124
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 10 semaine(s)

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantDV164006
                                                                                                  Code Commande33C4124
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePIC16F19xx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC16
                                                                                                  Silicon Core NumberPIC16F
                                                                                                  Kit ContentsICD 2 Module, USB and RS-232 Cables, Power Supply and PICDEM 2 Plus Demo Board(DV163022)
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The DV164006 is a MPLAB ICD 2 evaluation kit. The MPLAB ICD 2 (In circuit debugger 2) allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE), included with each kit. The MPLAB ICD 2 is connected to the design engineer's PC using USB or RS 232 interface and can be connected to the target via an ICD connector. The connector uses two device I/O pins that are shared between in circuit debugging and In Circuit Serial Programming. The MPLAB ICD 2 currently supports most PIC and dsPIC Flash microcontrollers. Flash PICmicro microcontrollers not supported are PIC16F72/73/74/76/77/83/84A. The MPLAB ICD 2 firmware is continually being updated to add support for new devices.

                                                                                                  • USB (full speed 2Mbits/s) and RS 232 interface to host PC
                                                                                                  • Real time execution
                                                                                                  • MPLAB IDE compatible
                                                                                                  • Built in over voltage/short circuit monitor
                                                                                                  • Firmware upgradeable from PC/web download
                                                                                                  • Supports low voltage to 2.0volts (2V to 6Vrange)
                                                                                                  • Diagnostic LED's (Power, busy, error)
                                                                                                  • Read/write program and data memory of microcontroller
                                                                                                  • Erase of program memory space with verification
                                                                                                  • Freeze peripherals at breakpoint

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contenu

                                                                                                  MPLAB ICD 2 Evaluation Kit, USB Cable, RS 232 Cable, Power Supply and PICDEM 2 Plus Demonstration Board.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC16F19xx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC16

                                                                                                  Kit Contents

                                                                                                  ICD 2 Module, USB and RS-232 Cables, Power Supply and PICDEM 2 Plus Demo Board(DV163022)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC16F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)