2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Imprimer la page

                      ICE40HX1K-STICK-EVN

                      Evaluation Kit, ICE40HX1K FPGA, Icestick

                      LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                      LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                      LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                      LATTICE SEMICONDUCTOR ICE40HX1K-STICK-EVN
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantLATTICE SEMICONDUCTOR
                      Réf. FabricantICE40HX1K-STICK-EVN
                      Code Commande07X1682
                      Gamme de produitiCEstick
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      51 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+234,850 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      234,85 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantLATTICE SEMICONDUCTOR
                      Réf. FabricantICE40HX1K-STICK-EVN
                      Code Commande07X1682
                      Gamme de produitiCEstick
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerLattice Semiconductor
                      No. of Bits8bit
                      Silicon Family NameiCE40
                      Core ArchitectureFPGA
                      Core Sub-ArchitectureFPGA
                      Silicon Core NumberiCE40HX1K
                      Kit ContentsEvaluation Board iCE40HX1K, USB connector, Preloaded demo design
                      Product RangeiCEstick
                      SVHCNo SVHC (21-Jan-2025)

                      Produits de remplacement pour ICE40HX1K-STICK-EVN

                      1 produit trouvé

                      Aperçu du produit

                      The ICE40HX1K-STICK-EVN is an easy to use, small size board that allows rapid prototyping of system functions at a very low cost using iCE40 FPGA. This board has a high performance, low power iCE40HX1K FPGA onboard and has a USB thumb drive form factor. The iCE40 FPGA family comprises ultra low density (ULD) devices whose low cost, small footprint and extremely small power consumption makes them ideal for a tremendous range of handheld and battery powered applications. The iCE40 FPGAs are unusual in that they are SRAM based, which allows them to be reprogrammed on the fly and/or loaded from an external device like an SPI Flash or a microcontroller. The iCEstick is supported by iCEcube2 design software for HDL development. Programming the onboard iCE40HX-1k device’s SPI flash is done with Lattice diamond programmer.

                      • USB thumb drive form factor
                      • 2 x 6 position Digilent Pmod connector for other peripheral connections
                      • FTDI 2232H USB device allows iCE device programming and UART interface to a PC
                      • Vishay TFDU4101 IrDA transceiver
                      • Five user LEDs
                      • Discera 12MHz MEMS oscillator
                      • Micron 32Mbit N25Q32 SPI flash
                      • USB connector provides the power supply
                      • 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections

                      Applications

                      Communications & Networking, Consumer Electronics, Automation & Process Control, Imaging, Video & Vision, Sensing & Instrumentation

                      Contenu

                      ICEstick evaluation board, USB connector, Preloaded demo design.

                      Spécifications techniques

                      Silicon Manufacturer

                      Lattice Semiconductor

                      Silicon Family Name

                      iCE40

                      Core Sub-Architecture

                      FPGA

                      Kit Contents

                      Evaluation Board iCE40HX1K, USB connector, Preloaded demo design

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      8bit

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      iCE40HX1K

                      Product Range

                      iCEstick

                      Documents techniques (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Produits associés

                      5 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:3A991
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit