| Fabricant | LATTICE SEMICONDUCTOR |
|---|---|
| Réf. Fabricant | ICE40HX1K-STICK-EVNCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 07X1682 |
| Gamme de produit | iCEstick |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 257,190 $ |
Informations produit
| Fabricant | LATTICE SEMICONDUCTOR |
|---|---|
| Réf. Fabricant | ICE40HX1K-STICK-EVNCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 07X1682 |
| Gamme de produit | iCEstick |
| Fiche technique | |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | 8bit |
| Silicon Family Name | iCE40 |
| Core Architecture | FPGA |
| Core Sub-Architecture | FPGA |
| Silicon Core Number | iCE40HX1K |
| Kit Contents | Evaluation Board iCE40HX1K, USB connector, Preloaded demo design |
| Product Range | iCEstick |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
The ICE40HX1K-STICK-EVN is an easy to use, small size board that allows rapid prototyping of system functions at a very low cost using iCE40 FPGA. This board has a high performance, low power iCE40HX1K FPGA onboard and has a USB thumb drive form factor. The iCE40 FPGA family comprises ultra low density (ULD) devices whose low cost, small footprint and extremely small power consumption makes them ideal for a tremendous range of handheld and battery powered applications. The iCE40 FPGAs are unusual in that they are SRAM based, which allows them to be reprogrammed on the fly and/or loaded from an external device like an SPI Flash or a microcontroller. The iCEstick is supported by iCEcube2 design software for HDL development. Programming the onboard iCE40HX-1k device’s SPI flash is done with Lattice diamond programmer.
- USB thumb drive form factor
- 2 x 6 position Digilent Pmod connector for other peripheral connections
- FTDI 2232H USB device allows iCE device programming and UART interface to a PC
- Vishay TFDU4101 IrDA transceiver
- Five user LEDs
- Discera 12MHz MEMS oscillator
- Micron 32Mbit N25Q32 SPI flash
- USB connector provides the power supply
- 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections
Applications
Communications & Networking, Consumer Electronics, Automation & Process Control, Imaging, Video & Vision, Sensing & Instrumentation
Contenu
ICEstick evaluation board, USB connector, Preloaded demo design.
Spécifications techniques
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | iCE40 |
| Core Sub-Architecture | FPGA |
| Kit Contents | Evaluation Board iCE40HX1K, USB connector, Preloaded demo design |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | iCE40HX1K |
| Product Range | iCEstick |
Documents techniques (2)
Produits de remplacement pour ICE40HX1K-STICK-EVN
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |