2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Development Kits - FPGA / CPLD
                                                                                                Imprimer la page

                                                                                                P0082

                                                                                                Development Kit, FPGA, DE0-Nano, 2x GPIO Headers, 32MB RAM, Accelerometer

                                                                                                TERASIC TECHNOLOGIES P0082
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantTERASIC TECHNOLOGIES
                                                                                                Réf. FabricantP0082
                                                                                                Code Commande78T4479
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                22 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+167,040 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                167,04 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantTERASIC TECHNOLOGIES
                                                                                                Réf. FabricantP0082
                                                                                                Code Commande78T4479
                                                                                                Silicon ManufacturerAltera
                                                                                                No. of Bits-
                                                                                                Silicon Family NameCyclone IV E
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-ArchitectureCyclone
                                                                                                Silicon Core NumberEP4C
                                                                                                Kit ContentsAltera DEO-Nano Board, USB Mini-B Cable, Quick Start Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                P0082 (Terasic) is a DE0-Nano Development board is a compact-sized FPGA development platform suited for prototyping circuit designs such as robots and "portable" projects. The board is designed to be used in the simplest possible implementation targeting the Cyclone IV device up to 22,320 logic elements (LEs).This platform: Allows user to extend designs beyond the DE0-Nano board with two external general-purpose I/O (GPIO) headers, Allows user to handle larger data storage and frame buffering with on-board memory devices including SDRAM and EEPROM, Provides enhanced user peripheral with LEDs and push buttons, Is small and lightweight, Is reconfigurable without requiring superfluous hardware, Is suitable for mobile designs where portable power is crucial, as it provides three power scheme options including a USB Mini-AB port, 2 pin external power header and two DC 5-V pins.

                                                                                                • Cyclone IV EP4CE22F17C6N FPGA
                                                                                                • Configuration & set-up elements: on-board USB blaster circuit, serial configuration device EPCS16
                                                                                                • Memory devices: 32MB SDRAM, 2Kb I2C EEPROM
                                                                                                • G-sensor includes ADI ADXL345, 3-axis accelerometer with high resolution (13bits)
                                                                                                • 8-channel, 12bit analogue to digital converter
                                                                                                • On-board 50MHz clock oscillator
                                                                                                • Altera complete design suite
                                                                                                • Features DE0-nano quick start guide
                                                                                                • USB mini-B cable

                                                                                                Contenu

                                                                                                DE0-nano board, System CD-ROM, USB cable, Quick start guide.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Altera

                                                                                                Silicon Family Name

                                                                                                Cyclone IV E

                                                                                                Core Sub-Architecture

                                                                                                Cyclone

                                                                                                Kit Contents

                                                                                                Altera DEO-Nano Board, USB Mini-B Cable, Quick Start Guide

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Core Number

                                                                                                EP4C

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.