2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Imprimer la page

                                                                                                  ICE5LP4K-B-EVN

                                                                                                  Breakout Kit, iCE5LP4K-SWG36, iCE40 Ultra, FPGA, WLCSP-36

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  LATTICE SEMICONDUCTOR ICE5LP4K-B-EVN
                                                                                                  FabricantLATTICE SEMICONDUCTOR
                                                                                                  Réf. FabricantICE5LP4K-B-EVN
                                                                                                  Code Commande55AJ9622
                                                                                                  Découvrez tous les documents techniques
                                                                                                  10 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+168,490 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  168,49 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  FabricantLATTICE SEMICONDUCTOR
                                                                                                  Réf. FabricantICE5LP4K-B-EVN
                                                                                                  Code Commande55AJ9622
                                                                                                  Silicon ManufacturerLattice Semiconductor
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameiCE40 Ultra
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberiCE5LP4K-SWG36
                                                                                                  Kit ContentsBreakout Board iCE5LP4K-SWG36, Pre-Loaded Demo, USB Connector Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  ICE5LP4K-B-EVN is an easy-to-use, low-cost iCE40 ultra breakout board designed for evaluation and development using the iCE40 Ultra FPGA with the 36-ball WLCSP high I/O package. Ideal for rapid prototyping, each I/O is accessible via headers, enabling quick development of user functions. The board includes an RGB LED, high-current torch LED, and infrared LED for convenient evaluation of lighting applications. It offers simple USB mini cable-based power and programming, and comes preloaded with an RGB LED demo and GUI. Developers can reprogram the onboard SPI Flash using the free Diamond Programmer software, and create custom designs with the iCEcube2 development suite—both available for download from Lattice. This compact board is optimized for high-density, low-power applications in consumer and portable electronics.

                                                                                                  • iCE5LP (iCE5LP4K-SWG36) device in a 36-ball WLCSP package
                                                                                                  • Layout example of a board using 0.35-pitch WLCSP package
                                                                                                  • High-current LED output
                                                                                                  • Infrared transmit capability for remote control functions
                                                                                                  • iCE5LP4K application based current measurements
                                                                                                  • Standard USB cable for device programming

                                                                                                  Contenu

                                                                                                  iCE40 ultra breakout board, USB-mini cable for power and programming.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Lattice Semiconductor

                                                                                                  Silicon Family Name

                                                                                                  iCE40 Ultra

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Breakout Board iCE5LP4K-SWG36, Pre-Loaded Demo, USB Connector Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  iCE5LP4K-SWG36

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  User Manual EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)