2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Daughter Boards & Modules - Other Educational & Maker Boards
                                                                                                Imprimer la page

                                                                                                TWR-WIFI-AR4100

                                                                                                Peripheral Module, Enables Internet of Things, 802.11n Wi-Fi Connectivity, MQX software

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP TWR-WIFI-AR4100
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTWR-WIFI-AR4100
                                                                                                Code Commande48T4741
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+122,820 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                122,82 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTWR-WIFI-AR4100
                                                                                                Code Commande48T4741
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Core ArchitectureRF Wireless Module
                                                                                                Core Sub-ArchitectureWiFi
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithNXP Tower System
                                                                                                Kit ContentsBoard only
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The TWR-WIFI-AR4100 peripheral module enables the internet of things with 802.11n Wi-Fi connectivity using the NXP tower system. This fully FCC & CE-certified Atheros system in package module comes with MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware module. The on board Atheros silicon features easy to use wireless for the whole home and pre certification that will save you time and money getting your product to market. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system.

                                                                                                • Ultra low power AR4100 802.11n Wi-Fi system in package solution from Qualcomm Atheros
                                                                                                • Integrated RF front end, RF shield, 32kHz sleep clock, and system clock
                                                                                                • Best in class Rx sensitivity for superior throughput rate over range performance
                                                                                                • Integrated high power, high efficiency linearized power amplifier
                                                                                                • Low density parity check (LDPC) encoding for improved uplink robustness over range
                                                                                                • Space time code blocking (STBC) for improved downlink robustness over range
                                                                                                • Wi-Fi protected setup (WPS)
                                                                                                • Compatible with the tower system, including MQX based driver support
                                                                                                • SPI interface to tower MCU modules
                                                                                                • On board SPI flash for enabling minimal impact to MCU resources

                                                                                                Applications

                                                                                                Wireless, Communications & Networking

                                                                                                Contenu

                                                                                                TWR-WIFI-AR4100 board with Atheros System in package, Quick Start Guide document.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Core Sub-Architecture

                                                                                                WiFi

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Board only

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Core Architecture

                                                                                                RF Wireless Module

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                NXP Tower System

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit