2. Embedded Computers, Education & Maker Boards
                      3. Other Educational & Maker Boards
                      4. Embedded Daughter Boards & Modules - Other Educational & Maker Boards
                      Imprimer la page

                      TWR-WIFI-AR4100

                      Peripheral Module, Enables Internet of Things, 802.11n Wi-Fi Connectivity, MQX software

                      NXP TWR-WIFI-AR4100
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNXP
                      Réf. FabricantTWR-WIFI-AR4100
                      Code Commande48T4741
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                      QuantitéPrix
                      1+122,820 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      122,82 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNXP
                      Réf. FabricantTWR-WIFI-AR4100
                      Code Commande48T4741
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerNXP
                      Core ArchitectureRF Wireless Module
                      Core Sub-ArchitectureWiFi
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithNXP Tower System
                      Kit ContentsBoard only
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      The TWR-WIFI-AR4100 peripheral module enables the internet of things with 802.11n Wi-Fi connectivity using the NXP tower system. This fully FCC & CE-certified Atheros system in package module comes with MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware module. The on board Atheros silicon features easy to use wireless for the whole home and pre certification that will save you time and money getting your product to market. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system.

                      • Ultra low power AR4100 802.11n Wi-Fi system in package solution from Qualcomm Atheros
                      • Integrated RF front end, RF shield, 32kHz sleep clock, and system clock
                      • Best in class Rx sensitivity for superior throughput rate over range performance
                      • Integrated high power, high efficiency linearized power amplifier
                      • Low density parity check (LDPC) encoding for improved uplink robustness over range
                      • Space time code blocking (STBC) for improved downlink robustness over range
                      • Wi-Fi protected setup (WPS)
                      • Compatible with the tower system, including MQX based driver support
                      • SPI interface to tower MCU modules
                      • On board SPI flash for enabling minimal impact to MCU resources

                      Applications

                      Wireless, Communications & Networking

                      Contenu

                      TWR-WIFI-AR4100 board with Atheros System in package, Quick Start Guide document.

                      Spécifications techniques

                      Silicon Manufacturer

                      NXP

                      Core Sub-Architecture

                      WiFi

                      Silicon Family Name

                      -

                      Kit Contents

                      Board only

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      RF Wireless Module

                      Silicon Core Number

                      -

                      For Use With

                      NXP Tower System

                      Product Range

                      -

                      Documents techniques (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Produits associés

                      5 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:5A002A1
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2024)