Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 10 semaine(s)
Aperçu du produit
The DEMO9RS08KB12 is a demonstration board for the MC9RS08KB12 microcontroller. Application development is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM port is also provided to allow use of a BDM port cable. A 36pin MCU port connector provides access to all I/O signals on the target MCU.
- MC9S08KB12 MCU with 12K bytes flash and 256bytes RAM memories
- MCU port socket header for access to MCU IO signals
- On board 5V regulator
- Power input selection jumpers
- Power input from USB to BDM
Applications
Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education
Contenu
DEMO9RS08KB12 Board and USB Cable, Quick Start Guide, Getting Started DVD.
Spécifications techniques
Silicon Manufacturer
NXP
Silicon Family Name
RS08KB
Core Sub-Architecture
RS08
Kit Contents
DEMO9RS08KB12 Board and USB Cable, Getting Started DVD, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
RS08
Silicon Core Number
MC9RS08
Product Range
-
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit