2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                Imprimer la page

                                                                                                MC56F8037EVM

                                                                                                Evaluation Kit, USB-Tap, RS232, 56800/E, Built In RS-232 Communication

                                                                                                NXP
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                NXP MC56F8037EVM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMC56F8037EVM
                                                                                                Code Commande14M6075
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 22 semaine(s)

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMC56F8037EVM
                                                                                                Code Commande14M6075
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameMC56F80xx
                                                                                                Core Architecture56800/E
                                                                                                Core Sub-Architecture56800/E
                                                                                                Silicon Core NumberMC56F
                                                                                                Kit ContentsMC56F8037EVM, USB-JTAG adapter, cables, CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The MC56F8037EVM is an evaluation module for MC56F8037 digital signal controller. This module allows easier and faster development for 56F802x and 56F803x digital signal controllers. The MC56F8037 is a 56800E core based digital signal controller (DSC). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals. The MC56F8037EVM evaluation module that includes a MC56F8037 part, USB interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features. This evaluation module is designed as a versatile development card using the MC56F8037 processor, allowing the creation of real time software and hardware products to support a new generation of applications.

                                                                                                • Built in circuitry for RS232 communication
                                                                                                • Six onboard real time user debugging LEDs
                                                                                                • Manual RESET pushbutton
                                                                                                • Daughter card connectors
                                                                                                • Joint test action group (JTAG) port interface connector, for an external debug host target interface
                                                                                                • Onboard power regulation provided from an external +9V DC supplied power input
                                                                                                • Light emitting diode (LED) power indicator
                                                                                                • USB interface, for easy connection to a host processor
                                                                                                • User push button switches
                                                                                                • Daughter card connectors

                                                                                                Applications

                                                                                                Motor Drive & Control, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Power Management, Alternative Energy, Sensing & Instrumentation, Medical

                                                                                                Contenu

                                                                                                MC56F8037 DSC, USB-JTAG adapter (USB-TAP), USB cables (power over USB), Interface to 56F8000 expansion daughter cards, Free license for CodeWarrior development studio for 56800/E (up to 16 KB), Processor expert tool with software libraries, Pre-programmed sample application for three phase brushless DC motors, Documentation, Warranty registration card.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                MC56F80xx

                                                                                                Core Sub-Architecture

                                                                                                56800/E

                                                                                                Kit Contents

                                                                                                MC56F8037EVM, USB-JTAG adapter, cables, CD

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                56800/E

                                                                                                Silicon Core Number

                                                                                                MC56F

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.