Informations produit
Aperçu du produit
The MC56F8037EVM is an evaluation module for MC56F8037 digital signal controller. This module allows easier and faster development for 56F802x and 56F803x digital signal controllers. The MC56F8037 is a 56800E core based digital signal controller (DSC). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals. The MC56F8037EVM evaluation module that includes a MC56F8037 part, USB interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features. This evaluation module is designed as a versatile development card using the MC56F8037 processor, allowing the creation of real time software and hardware products to support a new generation of applications.
- Built in circuitry for RS232 communication
- Six onboard real time user debugging LEDs
- Manual RESET pushbutton
- Daughter card connectors
- Joint test action group (JTAG) port interface connector, for an external debug host target interface
- Onboard power regulation provided from an external +9V DC supplied power input
- Light emitting diode (LED) power indicator
- USB interface, for easy connection to a host processor
- User push button switches
- Daughter card connectors
Applications
Motor Drive & Control, Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Industrial, Power Management, Alternative Energy, Sensing & Instrumentation, Medical
Contenu
MC56F8037 DSC, USB-JTAG adapter (USB-TAP), USB cables (power over USB), Interface to 56F8000 expansion daughter cards, Free license for CodeWarrior development studio for 56800/E (up to 16 KB), Processor expert tool with software libraries, Pre-programmed sample application for three phase brushless DC motors, Documentation, Warranty registration card.
Spécifications techniques
NXP
MC56F80xx
56800/E
MC56F8037EVM, USB-JTAG adapter, cables, CD
No SVHC (27-Jun-2024)
32bit
56800/E
MC56F
-
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit