Imprimer la page
TTN-GW-915
Network Gateway, LoRaWAN, IoT Development, US Only (915MHz)
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

91 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
Disponible jusqu à épuisement du stock
| Quantité | Prix |
|---|---|
| 1+ | 377,750 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
377,75 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTHE THINGS NETWORK
Réf. FabricantTTN-GW-915Copie
Code Commande05AC1807
Fiche technique
Accessory TypeWireless Gateway
For Use WithThe Things Network Uno, The Things Network Node
Product Range-
SVHCTo Be Advised
Aperçu du produit
The LoRaWAN base station enables devices such as sensors and embedded computers to connect to the internet. With an easy to connect process, you are creating the most substantial aspect of your IoT data network. Activate the gateway in just 5 minutes and create your own local network. Wiith the capacity to serve thousands of nodes, the gateway is the main building block of your connected network. This version operates at 915MHz for use in the US.
- Fastest way to get started with LoRaWAN (Long Range WAN)
- Set up your own LoRaWAN network in as little as 5 minutes
- Connects easily to your WiFi or Ethernet connection
- Wireless range of up to 10 km (6 miles)
- Engage with a global community of IoT developers
- Easy cloud integration with popular IoT platforms
- Based on open source hardware and software standards
- Devices can freely communicate over all gateways connected to The Things Network
- XBEE slot for future connectivity protocols or homebrew add-ons.
- Security through the https connection and embedded in the LoRaWAN protocol
- Can serve thousands of nodes (depending on traffic)
- Operates at 915MHz for use in the US (FCC Approved)
Applications
Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation
Spécifications techniques
Accessory Type
Wireless Gateway
Product Range
-
For Use With
The Things Network Uno, The Things Network Node
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit