2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Imprimer la page

                                                                                                  DFR0523

                                                                                                  Digital Peristaltic Pump, Gravity, for Arduino, Raspberry Pi & micro:bit Board

                                                                                                  DFROBOT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DFROBOT DFR0523
                                                                                                  DFROBOT DFR0523
                                                                                                  DFROBOT DFR0523
                                                                                                  DFROBOT DFR0523
                                                                                                  DFROBOT DFR0523
                                                                                                  DFROBOT DFR0523
                                                                                                  FabricantDFROBOT
                                                                                                  Réf. FabricantDFR0523
                                                                                                  Code Commande87AH5892
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+51,660 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  51,66 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DFROBOT
                                                                                                  FabricantDFROBOT
                                                                                                  Réf. FabricantDFR0523
                                                                                                  Code Commande87AH5892
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeGravity Digital Peristaltic Pump
                                                                                                  For Use WithArduino, Raspberry Pi & micro:bit Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  Gravity digital peristaltic pump is an actuator for the liquid system. It integrates a PPM motor driver on the pump, this is a gravity interface (PH2.0-3P) motor driver. The control signal is compatible with standard servo motor, users can use Arduino, Raspberry Pi, micro:bit and other kinds of microcontrollers to control its direction and flow speed. The tube in the pump head is made up of BPT material which is anti-acid and long life. Peristaltic pumps are a kind of positive displacement pump used for delivering small amounts of fluid. The fluid is contained within a flexible tube fitted inside a circular pump casing. When the rotor rotates continuously, the fluid in the tube will be squeezed and deliver to the other side. In this way, the liquid flow rate can be easily accuracy controlled.

                                                                                                  • Low noise, low cost, simple structure and easy to maintain
                                                                                                  • Three rotors with moderate pulsation, non-toxic and pollution-free
                                                                                                  • Driver board has gravity 3Pin digital connector, plug and play
                                                                                                  • Pump has rated voltage of 6V and rated power of 5W

                                                                                                  Contenu

                                                                                                  Gravity digital peristaltic pump with PPM motor driver x1, Digital sensor cable x1, Silicone tube (1m) x1, 10mL plastic measuring cylinder x1.

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Gravity Digital Peristaltic Pump

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Arduino, Raspberry Pi & micro:bit Boards

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documents techniques (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)
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
                                                                                                  Corporate Responsibility