Quantité | Prix |
---|---|
1+ | 14,310 $ |
Informations produit
Aperçu du produit
240-136 is a BNC to minigrabber cable assembly that offers the best signal integrity and highest available bandwidth for connecting a waveform generator to a circuit under test and are the standard in the industry. This cable features a BNC connector cable terminated by red and black minigrabber test clips. Included is one BNC to minigrabber clip test probe, which has been selected for use with Digilent Test and Measurement devices. This cable is a great option to ensure secure connection with the waveform generator channels for Analog Discovery when using the BNC Adapter or with Analog Discovery Studio. It is ideal for connection to small components or parts. Another great option is the BNC to Alligator clip cable.
- BNC connector cable
- Terminated by black and red minigrabber clips
- 44.88inche (114cm) total length
- 2.36inch (6cm) black and red lead lengths
Spécifications techniques
BNC to Minigrabber Cable
-
Digilent Test and Measurement Devices
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit