2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Imprimer la page

                                                                                                  RN-220XP

                                                                                                  RS232 TO BLUETOOTH SERIAL ADAPTER

                                                                                                  MICROCHIP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MICROCHIP RN-220XP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantRN-220XP
                                                                                                  Code Commande27W5671
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                  Informations produit

                                                                                                  MICROCHIP
                                                                                                  FabricantMICROCHIP
                                                                                                  Réf. FabricantRN-220XP
                                                                                                  Code Commande27W5671
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeRS232 to Bluetooth Serial Adapter
                                                                                                  For Use WithRoving Networks Serial Adapters and Bluetooth Modules
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  RN-220XP is a BluePort XP Bluetooth serial adapter which gives any RS232 serial port Bluetooth connectivity. Not much larger than a business card, the BluePort XP attaches to a standard RS232 serial port via the male DB9 connector. No software configuration is needed, just plug it in, connect to the Bluetooth enabled terminal and start transferring data.

                                                                                                  • High power (Class 1) 100M Bluetooth radio with external SMA jack and short antenna
                                                                                                  • Integrated Li POLY rechargeable battery (1100maH) allows for 32 hours of continuous operation
                                                                                                  • Flexible RS232 interface with programmable baud rates from 1200Kbps to 232.4Kbps
                                                                                                  • Allow for setting non standard values
                                                                                                  • DB9 male connector with onboard jumpers to swap DCE and DTE eliminates need for crossover cables
                                                                                                  • Configuration via serial interface or remotely over Bluetooth connection
                                                                                                  • Automatic connection modes and standard baudrate setting by external DIP switches
                                                                                                  • Advanced trigger mode connects/disconnects upon sensing incoming data
                                                                                                  • Transmit/Received data, power, connection status and battery/charger LEDs

                                                                                                  Applications

                                                                                                  Wireless, Industrial

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  RS232 to Bluetooth Serial Adapter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Roving Networks Serial Adapters and Bluetooth Modules

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility