Informations produit
Aperçu du produit
The MPC8308-NSG is a networked smart gateway reference design based on the MPC8308 PowerQUICC II Pro processor. The MPC8308 processor is optimized for low cost and low power providing a highly integrated PowerQUICC II Pro processor that addresses requirements of networking applications. The MPC8308-NSG enables anytime, anywhere access and control over an M2M link from any smart hand held device via its graphical user interface (GUI). This reference design supports home area network (HAN), wireless local area network (WLAN) and wide area network (WAN) connectivity, with an integrated MPC13226 ZigBee radio for HAN connectivity to smart meters as well as smart plugs and appliances, an integrated 802.11n 2x2 Wi-Fi module that delivers over 300Mbps of WLAN performance, and support for broadband WAN connectivity via either cable, DSL or LTE/3G.
- Support for home security and surveillance, VoIP and HD video streaming
- Flexibility and scalability to run a variety of applications simultaneously
- Anytime, anywhere access and control via an M2M link
- Complete suite of OpenWrt software (no license fee)
- Mass production ready and features a low cost clamshell enclosure with internal antennas
- GUI that enables M2M web based access and management of customer premise devices and applications
- Integrated 802.11n 2x2 Wi-Fi module that delivers over 300Mbps of WLAN performance
- Graphical user interface that enables M2M web-based access
Applications
Security, System Monitoring, Wireless, Communications & Networking, Automation & Process Control, Building Automation, Industrial, Consumer Electronics, Test & Measurement, Metering
Contenu
NSG unit, Power supply, Cables, OpenWRT software, Documentation.
Spécifications techniques
NXP
PowerQUICC II PRO
PowerQUICC
Reference Design for MPC8308 Networked Smart Gateway
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC8308
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit