2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                410-338

                                                                                                Portable USB Logic Analyzer and Digital Pattern Generator, Digital Discovery

                                                                                                DIGILENT
                                                                                                DIGILENT 410-338
                                                                                                DIGILENT 410-338
                                                                                                DIGILENT 410-338
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-338
                                                                                                Code Commande40AH1651
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+318,310 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                318,31 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant410-338
                                                                                                Code Commande40AH1651
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerXilinx
                                                                                                Kit Application TypeTest
                                                                                                Silicon Family NameSpartan-6
                                                                                                Core ArchitectureFPGA
                                                                                                Application Sub TypeLogic Analyzer & Digital Pattern Generator
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberXC6SLX25-2
                                                                                                Kit ContentsDigital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                The 410-338 from Digilent is a digital discovery. The Digilent digital discovery is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow user to debug, visualize and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires alternatively, the digital discovery high speed adapter and impedance-matched probes can be used to connect and utilize the inputs and outputs for more advanced projects. The Digital Discovery is driven by the free WaveForms software.

                                                                                                • 24 channel digital logic analyzer (1.2V to 3.3V CMOS, up to 800MS/s)
                                                                                                • 16 channel pattern generator (1.2V to 3.3V CMOS, 100MS/s)
                                                                                                • 16 channel virtual digital I/O including buttons, switches and LEDs for logic training applications
                                                                                                • Two input/output digital trigger signals for linking multiple instruments (1.2V to 3.3V CMOS)
                                                                                                • A programmable power supply of 1.2V to 3.3V/100mA
                                                                                                • Digital bus analysers (SPI, I²C, UART, parallel)

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Contenu

                                                                                                Digital discovery packaged in a regular-sized project box, 2 x 6 flywire assembly, 2 x 16 flywire assembly, USB A to micro B cable.

                                                                                                Remarques

                                                                                                To achieve sample rates higher than 200MS/s the high speed adapter must be used.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Silicon Family Name

                                                                                                Spartan-6

                                                                                                Application Sub Type

                                                                                                Logic Analyzer & Digital Pattern Generator

                                                                                                Silicon Core Number

                                                                                                XC6SLX25-2

                                                                                                Product Range

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Test

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Digital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (3)

                                                                                                Miscellaneous EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.