2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Imprimer la page

                                                                                                  ADSP21835W-EV-SOM

                                                                                                  System-On-Module, ADSP-21835W, ADSP-2183x Family, SHARC-FX, Audio Processor

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADSP21835W-EV-SOM
                                                                                                  ANALOG DEVICES ADSP21835W-EV-SOM
                                                                                                  ANALOG DEVICES ADSP21835W-EV-SOM
                                                                                                  ANALOG DEVICES ADSP21835W-EV-SOM
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADSP21835W-EV-SOM
                                                                                                  Code Commande22AM2931
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  4 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  1 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                  3 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Commander avant 21:00
                                                                                                  QuantitéPrix
                                                                                                  1+385,880 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  385,88 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADSP21835W-EV-SOM
                                                                                                  Code Commande22AM2931
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameADSP-2183x
                                                                                                  Core ArchitectureSHARC-FX
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberADSP-21835W
                                                                                                  Kit ContentsSystem-on-Module Board ADSP-21835W
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  ADSP21835W-EV-SOM enables evaluation and rapid prototyping of designs featuring ADSP-2183x family (ADSP-21834/ADSP-21835) of SHARC-FX audio processors. It provides an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of release of processor itself. When ADSP21835-EV-SOM board is plugged into EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces. The ADSP21835-EV-SOM enables rapid prototyping for a wide range of applications, including immersive 3D sound and personal audio zones, automotive active and road noise cancellation, voice-based user-interfaces and in-car communications, engine sound synthesis and electric vehicle warning sound systems. Additional applications include professional audio and soundbars / home AVRs (with 3D Object and Multi-Channel Audio) and enhanced conferencing systems.

                                                                                                  • ADSP-21835 SHARC-FX audio processor (compatible with ADSP-21566/ADSP-21567/ADSP-21569/ADSP-21593)
                                                                                                  • 4Gb DDR3 (933MHz) memory
                                                                                                  • 512Mb quad SPI flash memory
                                                                                                  • 512Mb HyperFlash™, 64Mb HyperRAM™
                                                                                                  • USB-to-UART
                                                                                                  • USB 3.0 power delivery
                                                                                                  • Debug interface (JTAG, requires in-circuit emulator and full CCES license)
                                                                                                  • SOM interface connector
                                                                                                  • CCES kit license (when used with supported carrier board)

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Family Name

                                                                                                  ADSP-2183x

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  System-on-Module Board ADSP-21835W

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  SHARC-FX

                                                                                                  Silicon Core Number

                                                                                                  ADSP-21835W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility