Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantDEMO9S08AC60E
Code Commande69M1812
Fiche technique
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameFlexis - S08AC
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The DEMO9S08AC60E is a demonstration board for the S08AC microcontroller family. Development of application code is quick and easy with the integrated USB to BDM interface, CodeWarrior development studio, and software examples. A 40pin connector allows connecting the DEMO9S08AC60 board to an expanded evaluation environment simple and easy.
- Socketed 64pin QFP package
- Power and communication through the integrated USB to BDM cable
- External power jack for optional DC power supply (7V to 12V DC)
- Four push button user switches
- Ten LED light bar with eighth connected to I/O port (two user assignable)
- Eight port rocker switch connected to I/O port
- All I/O pins can be disconnected from demo board for alternate use
- NXP MMA6260Q Accelerometer
- NXP MMA6260Q Accelerometer
- On board RS232 serial port
Applications
Automotive, Consumer Electronics, Medical, Motor Drive & Control, Industrial
Spécifications techniques
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - S08AC
Core Sub-Architecture
HCS08
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
MC9S08
Product Range
-
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit