Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 21 semaine(s)
Aperçu du produit
The M54455EVB platform provides an evaluation system for the NXP MCF5445x ColdFire V4 embedded microprocessor family. The MCF54455 is the superset device in the family and is the processor featured on this platform. This allows evaluation and development for the entire family on a single hardware platform.
- NXP MCF54455 ColdFire MPU
- Two NOR flash memory devices (16MB, 512KB)
- MRAM (512KB, accessible through FPGA flexbus interface)
- Four PCI slots
- Two port ethernet interface 40pin
- Audio interface (I²S mode of SSI module connected to audio codec)
- Multiple USB interface options
- Two RS232 serial ports (RS232 transceivers on UART0 & UART1)
- One USB serial port (UART0 serial converted to USB converted on UART0)
- Built in P&E Micro USB Multilink debug interface
Applications
Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control, Medical
Spécifications techniques
Silicon Manufacturer
NXP
Silicon Family Name
MCF5445x
Core Sub-Architecture
ColdFire v4
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ColdFire
Silicon Core Number
MCF54
Product Range
-
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit