Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantMSC8156ADS
Code Commande24R9815
Fiche technique
Silicon ManufacturerNXP
No. of Bits-
Silicon Family NameMSC815x, MSC825x
Core ArchitectureDSP
Core Sub-ArchitectureDSP
Silicon Core NumberMSC8156
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The MSC8156 application development system is a complete debugging environment intended for engineers developing applications for the MSC8156 family of NXP digital signal processors (DSPs) targeting high-bandwidth highly computational DSP applications. It is optimized for 3GPP, TD-SCDMA, 3G-LTE, and WiMAX applications. The MSC8156 contains six StarCore SC3850 DSP subsystems (48 GMACS at 1 GHz).
- 1 MB of M3 shared memory
- Two DDR2/DDR3 memory controllers with a 64-bit data rate up to 800 M
- High speed serial interface (HSSI) with two 4-channel SerDes ports
- Dual RISC QUICC Engine™ subsystem
- Two Dallas E1/T1 framers connect to the four DSP TDM ports
- P1 and P3 connectors carry the DSP GPIO and TDM signals
- A DIP switch array and associated FPGA supports the DSP configuration and boot support at reset
Applications
Communications & Networking, RF Communications, Signal Processing, Imaging, Video & Vision, Defence, Military & Aerospace, Test & Measurement
Spécifications techniques
Silicon Manufacturer
NXP
Silicon Family Name
MSC815x, MSC825x
Core Sub-Architecture
DSP
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
DSP
Silicon Core Number
MSC8156
Product Range
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit