2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Imprimer la page

                                                                                                  MPC8308-RDB

                                                                                                  Reference Design, PCI Express interconnect, Two I2C, Dual UART, USB 2.0, Ethernet

                                                                                                  NXP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NXP MPC8308-RDB
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantMPC8308-RDB
                                                                                                  Code Commande64R6879
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                  Informations produit

                                                                                                  NXP
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantMPC8308-RDB
                                                                                                  Code Commande64R6879
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePowerQUICC II
                                                                                                  Core ArchitecturePower Architecture
                                                                                                  Core Sub-ArchitecturePower Architecture
                                                                                                  Silicon Core NumberMPC8308
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  The MPC8308-RDB reference platform is ideal for hardware and software development in embedded applications. It leverages the cost effective MPC8308 PowerQUICC II Pro communications processor, built on power architecture technology, which is designed to meet the requirements of several low end embedded networking applications with high-speed peripherals while striving for low power consumption and a small-footprint package design. The MPC8308-RDB integrates leading-edge external components. The MPC8308 microprocessor supports dual 10/100/1000Mbps Ethernet controllers, single lane PCI express, USB 2.0 controller, enhanced SDHC controller for SD memory interface, dual universal asynchronous receiver/transmitter (DUART), serial peripherals, general purpose I/O and system timers. The MPC8308-RDB incorporates a pre-installed board support package (BSP) containing a boot loader (u-boot) a generic power architecture technology system based on the Linux kernel.

                                                                                                  • MPC8308 PowerQUICC II Pro processor up to 333/266MHz (CPU/DDR2)
                                                                                                  • 4-port gigabit Ethernet switch, supporting RGMII/MII
                                                                                                  • Mini PCI express for WLAN
                                                                                                  • UART connectors for debug connectivity
                                                                                                  • Single USB 2.0 supporting host, device or OTG
                                                                                                  • 32bit DDR2 with population option for 16bit
                                                                                                  • Single port SD/MMC connector
                                                                                                  • IEEE 1588v2 support for timing synchronization

                                                                                                  Applications

                                                                                                  Consumer Electronics, Wireless, Industrial, Automation & Process Control, Communications & Networking

                                                                                                  Contenu

                                                                                                  MPC8308-RDB board, Cables, Power supply, User guide, Free six-month evaluation license for CodeWarrior tools

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  PowerQUICC II

                                                                                                  Core Sub-Architecture

                                                                                                  Power Architecture

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  Power Architecture

                                                                                                  Silicon Core Number

                                                                                                  MPC8308

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (5)

                                                                                                  Application Note EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)