Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantDEMO9S08SE8
Code Commande40P4107
Fiche technique
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameS08SE
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberSerie MC9S08
Kit ContentsMC9S08SE8 Board, software, cables, connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The DEMO9S08SE8 is an evaluation board for the MC9S08SE8 microcontroller. Development of applications is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. A 40-pin connector allows connecting the DEMO9S08SE8 board to an expanded evaluation environment.
- Integrated USB-BDM
- RS-232 Serial Port w/ DB9 Connector
- DB9 Serial Connector
- 2.0mm Barrel Connector
- Power input selection jumper
- Three push switches, two user, one reset
- Three LED indicators, two user, one VDD
- 32pin MCU I/O connector
- 2 mm barrel connector
- DB9 serial connector
Applications
Embedded Design & Development, Consumer Electronics, Power Management, Security
Avertissements
ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.
Spécifications techniques
Silicon Manufacturer
NXP
Silicon Family Name
S08SE
Core Sub-Architecture
HCS08
Kit Contents
MC9S08SE8 Board, software, cables, connectors
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
Serie MC9S08
Product Range
-
Documents techniques (3)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit